Conformable Vinyl Tape Rubber Adhesive Red 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471-IW-RED-1/2"X36YD

DigiKey Part Number
3M163094-ND
Manufacturer
Manufacturer Product Number
471-IW-RED-1/2"X36YD
Description
TAPE VINYL RED 1/2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Conformable Vinyl Tape Rubber Adhesive Red 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Conformable Vinyl
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0052" (5.2 mils, 0.132mm)
Thickness - Adhesive
0.0011" (1.1 mils, 0.028mm)
Thickness - Backing, Carrier
0.0041" (4.1 mils, 0.104mm)
Width
0.50" (12.70mm) 1/2"
Length
108' (32.9m) 36 yds
Color
Red
Usage
Coding, General Purpose, Marking, Sealing
Temperature Range
40°F ~ 170°F (4°C ~ 77°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (15°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM101.14000RM101.14
10RM77.37800RM773.78
25RM69.97600RM1,749.40
72RM62.59944RM4,507.16
144RM58.36264RM8,404.22
288RM58.27260RM16,782.51
Manufacturers Standard Package
Unit Price without VAT:RM101.14000
Unit Price with VAT:RM111.25400