Splicing Tape Acrylic Adhesive Clear 2.00" (50.80mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

480-2"X36YD

DigiKey Part Number
3M159461-ND
Manufacturer
Manufacturer Product Number
480-2"X36YD
Description
TAPE SPLICING CLEAR 2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Splicing Tape Acrylic Adhesive Clear 2.00" (50.80mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Splicing
Adhesive
Acrylic
Backing, Carrier
Polyethylene Film
Thickness
0.0051" (5.1 mils, 0.130mm)
Thickness - Adhesive
0.0013" (1.3 mils, 0.033mm)
Thickness - Backing, Carrier
0.0038" (3.8 mils, 0.097mm)
Width
2.00" (50.80mm)
Length
108' (32.9m) 36 yds
Color
Clear
Usage
Sealing, Splicing
Temperature Range
20°F ~ 170°F (-7°C ~ 77°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM467.76000RM467.76
24RM331.82500RM7,963.80
48RM323.03563RM15,505.71
Manufacturers Standard Package
Unit Price without VAT:RM467.76000
Unit Price with VAT:RM514.53600