Aluminum Foil Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4950-3/4"X36YD

DigiKey Part Number
19-4950-3/4"X36YD-ND
Manufacturer
Manufacturer Product Number
4950-3/4"X36YD
Description
TAPE ALUM FOIL WHT 3/4"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Aluminum Foil
Adhesive
Acrylic
Backing, Carrier
Polyester
Thickness
0.0433" (43.3 mils, 1.100mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
108' (32.9m) 36 yds
Color
White
Usage
-
Temperature Range
-31°F ~ 194°F (-35°C ~ 90°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
39°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM881.10000RM881.10
12RM675.75250RM8,109.03
27RM653.92185RM17,655.89
Unit Price without VAT:RM881.10000
Unit Price with VAT:RM969.21000