
5423 | |
|---|---|
DigiKey Part Number | 19-54233M2-ND |
Manufacturer | |
Manufacturer Product Number | 5423 |
Description | 3M UHMW-PE FILM TAPE 5423 IS A T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Tape Rubber Adhesive Translucent 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Polyethylene | |
Adhesive | Rubber | |
Backing, Carrier | UHMW Polyethylene | |
Thickness | 0.0120" (12.0 mils, 0.305mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0100" (10.0 mils, 0.254mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Translucent | |
Usage | - | |
Temperature Range | -29°F ~ 225°F (-34°C ~ 107°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | -140°F ~ 320°F (-60°C ~ 160°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,492.40000 | RM5,492.40 |
| Unit Price without VAT: | RM5,492.40000 |
|---|---|
| Unit Price with VAT: | RM6,041.64000 |

