New at DigiKey
Image for 5423 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5423

DigiKey Part Number
19-54233M3-ND
Manufacturer
Manufacturer Product Number
5423
Description
3M UHMW-PE FILM TAPE 5423 IS A T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polyethylene Tape Rubber Adhesive Translucent 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Polyethylene
Adhesive
Rubber
Backing, Carrier
UHMW Polyethylene
Thickness
0.0120" (12.0 mils, 0.305mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0100" (10.0 mils, 0.254mm)
Width
1.00" (25.40mm)
Length
108' (32.9m) 36 yds
Color
Translucent
Usage
-
Temperature Range
-29°F ~ 225°F (-34°C ~ 107°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
-140°F ~ 320°F (-60°C ~ 160°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2RM9,618.25000RM19,236.50
Manufacturers Standard Package
Unit Price without VAT:RM9,618.25000
Unit Price with VAT:RM10,580.07500