Thermal Pad Gray 210.00mm x 155.00mm Rectangular Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5549S 210 MM X 155MM X 2.0 MM

DigiKey Part Number
5549S210MMX155MMX2.0MM-ND
Manufacturer
Manufacturer Product Number
5549S 210 MM X 155MM X 2.0 MM
Description
THERM PAD 210MMX155MM GRAY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 210.00mm x 155.00mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Interface Pad, Sheet
Shape
Rectangular
Outline
210.00mm x 155.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
Polymer
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
3.5W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
200RM301.79575RM60,359.15
Unit Price without VAT:RM301.79575
Unit Price with VAT:RM331.97533