5591S 210 MM X 300 MM 2.0 MM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 178
Unit Price: RM203.93000
Datasheet

Similar


Bergquist
In Stock: 28
Unit Price: RM194.79000
Datasheet
Thermal Pad White 300.00mm x 210.00mm Rectangular Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5591S 210 MM X 300 MM 2.0 MM

DigiKey Part Number
3M9600-ND
Manufacturer
Manufacturer Product Number
5591S 210 MM X 300 MM 2.0 MM
Description
THERM PAD 300MMX210MM WHT
Customer Reference
Detailed Description
Thermal Pad White 300.00mm x 210.00mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Usage
-
Type
Interface Pad, Sheet
Shape
Rectangular
Outline
300.00mm x 210.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone Elastomer
Adhesive
Tacky - One Side
Backing, Carrier
Polyethylene-Terephthalate (PET)
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes