
5959-48MM | |
|---|---|
DigiKey Part Number | 3M159715-ND |
Manufacturer | |
Manufacturer Product Number | 5959-48MM |
Description | TAPE MASKING RED 1 7/8"X45YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Synthetic Adhesive Red 1.88" (47.63mm) 1 7/8" X 135' (41.2m) 45 yds |
Datasheet | Datasheet |
Category | Width 1.88" (47.63mm) 1 7/8" |
Manufacturer 3M | Length 135' (41.2m) 45 yds |
Series | Color Red |
Packaging Bulk | Usage Paint Masking |
Part Status Active | Temperature Range 200°F (93°C) |
Tape Type Masking | Shelf Life Start Date of Manufacture |
Adhesive Synthetic | Shelf Life 18 Months |
Backing, Carrier Polyethylene Film | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0120" (12.0 mils, 0.305mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM191.17000 | RM191.17 |
| 12 | RM144.20750 | RM1,730.49 |
| 36 | RM128.39361 | RM4,622.17 |
| 60 | RM121.88067 | RM7,312.84 |
| 108 | RM114.97759 | RM12,417.58 |
| 252 | RM106.03790 | RM26,721.55 |
| Unit Price without VAT: | RM191.17000 |
|---|---|
| Unit Price with VAT: | RM210.28700 |

