Unitized Wheel Silicon Carbide Fine 1.00" (25.40mm) X 1.00" (25.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61500057411

DigiKey Part Number
3M159856-ND
Manufacturer
Manufacturer Product Number
61500057411
Description
EXL UNITIZED WHEEL 1X1" 2S FIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unitized Wheel Silicon Carbide Fine 1.00" (25.40mm) X 1.00" (25.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Unitized Wheel
Abrasive Material
Silicon Carbide
Abrasive Grade
Fine
Abrasive Grit
-
Micron Size
-
Color
Gray
Width
1.00" (25.40mm)
Length
-
Diameter
1.00" (25.40mm)
Applications
Blending, Deburring, Finishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM34.04000RM34.04
5RM29.33000RM146.65
10RM27.65100RM276.51
25RM25.70440RM642.61
50RM24.41220RM1,220.61
100RM23.25510RM2,325.51
250RM21.90860RM5,477.15
500RM21.01186RM10,505.93
1,000RM20.20783RM20,207.83
Manufacturers Standard Package
Unit Price without VAT:RM34.04000
Unit Price with VAT:RM37.44400