
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | - | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | 4.00" (101.60mm) | |
Applications | Surface Preparation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM101.22000 | RM101.22 |
| 5 | RM88.35000 | RM441.75 |
| 10 | RM83.76000 | RM837.60 |
| 30 | RM77.45767 | RM2,323.73 |
| 50 | RM74.88120 | RM3,744.06 |
| 100 | RM71.70210 | RM7,170.21 |
| 250 | RM67.99808 | RM16,999.52 |
| 500 | RM65.52898 | RM32,764.49 |
| Unit Price without VAT: | RM101.22000 |
|---|---|
| Unit Price with VAT: | RM111.34200 |

