Abrasive Disc X Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Abrasive Disc X Dia
61500141710
61500141710

61500141710

DigiKey Part Number
3M160200-ND
Manufacturer
Manufacturer Product Number
61500141710
Description
SURFACE CONDITION DISC TR 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc X Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Abrasive Disc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM12.77000RM12.77
5RM10.85800RM54.29
10RM10.18500RM101.85
25RM9.40240RM235.06
50RM8.88160RM444.08
100RM8.41740RM841.74
250RM7.87716RM1,969.29
500RM7.51792RM3,758.96
1,000RM7.19602RM7,196.02
Manufacturers Standard Package
Unit Price without VAT:RM12.77000
Unit Price with VAT:RM14.04700