
665-1/2"X72YD | |
|---|---|
DigiKey Part Number | 3M160461-ND |
Manufacturer | |
Manufacturer Product Number | 665-1/2"X72YD |
Description | TAPE DBL SIDED CLR 1/2"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 1070 Adhesive Clear 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 1070 | |
Backing, Carrier | UPVC | |
Thickness | 0.0014" (1.4 mils, 0.036mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 216' (66.0m) 72 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 125°F (52°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM154.13000 | RM154.13 |
| 10 | RM118.38100 | RM1,183.81 |
| 25 | RM107.23720 | RM2,680.93 |
| 72 | RM96.13819 | RM6,921.95 |
| 144 | RM93.44174 | RM13,455.61 |
| Unit Price without VAT: | RM154.13000 |
|---|---|
| Unit Price with VAT: | RM169.54300 |

