Black Legend, White Background N - S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010388578

DigiKey Part Number
19-7010388578-ND
Manufacturer
Manufacturer Product Number
7010388578
Description
DIAMOND GRADEDAMAGE CONTROL SIGN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black Legend, White Background N - S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Color
Black Legend, White Background
For Use With/Related Products
Static Sensitive
Material
-
Label Type
N - S
Label Size
3.00" L x 3.00" W (76.2mm x 76.2mm)
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM147.71000RM147.71
Manufacturers Standard Package
Unit Price without VAT:RM147.71000
Unit Price with VAT:RM162.48100