
710 12"X6' | |
|---|---|
DigiKey Part Number | 19-71012"X6'-ND |
Manufacturer | |
Manufacturer Product Number | 710 12"X6' |
Description | TAPE ANTISLIP BLACK 12"X2YDS |
Customer Reference | |
Detailed Description | Anti-Slip Tape Pressure Sensitive Adhesive (PSA) Adhesive Black 12.00" (304.80mm) X 6' (1.8m) 2 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tape Type | Anti-Slip | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Poly Coated Paper | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 6' (1.8m) 2 yds | |
Color | Black | |
Usage | Slip Resistance | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | RM0.13750 | RM0.55 |
| Unit Price without VAT: | RM0.13750 |
|---|---|
| Unit Price with VAT: | RM0.15125 |

