
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Green | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Surface Preparation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM86.34900 | RM863.49 |
| Unit Price without VAT: | RM86.34900 |
|---|---|
| Unit Price with VAT: | RM94.98390 |

