
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 60 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.48000 | RM15.48 |
| 5 | RM13.20600 | RM66.03 |
| 10 | RM12.39900 | RM123.99 |
| 25 | RM11.46560 | RM286.64 |
| 50 | RM10.84600 | RM542.30 |
| 100 | RM10.29210 | RM1,029.21 |
| 250 | RM9.64732 | RM2,411.83 |
| 500 | RM9.21842 | RM4,609.21 |
| 1,000 | RM8.83407 | RM8,834.07 |
| Unit Price without VAT: | RM15.48000 |
|---|---|
| Unit Price with VAT: | RM17.02800 |

