Abrasive Disc Ceramic 60 X 3.00" (76.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100284338

DigiKey Part Number
19-7100284338-ND
Manufacturer
Manufacturer Product Number
7100284338
Description
CUBITRONII STIKITCLOTH DISC 900D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Abrasive Disc Ceramic 60 X 3.00" (76.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Abrasive Disc
Abrasive Material
Ceramic
Abrasive Grade
-
Abrasive Grit
60
Micron Size
-
Color
Purple
Width
-
Length
-
Diameter
3.00" (76.20mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.20000RM8.20
5RM6.94200RM34.71
10RM6.49300RM64.93
25RM5.97760RM149.44
50RM5.63660RM281.83
100RM5.33120RM533.12
250RM4.97636RM1,244.09
500RM4.74046RM2,370.23
1,000RM4.52915RM4,529.15
Manufacturers Standard Package
Unit Price without VAT:RM8.20000
Unit Price with VAT:RM9.02000