
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adhesive Sealant | |
Features | White | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM145.07000 | RM145.07 |
| 12 | RM109.14417 | RM1,309.73 |
| 36 | RM97.05000 | RM3,493.80 |
| 60 | RM92.06800 | RM5,524.08 |
| 108 | RM86.78833 | RM9,373.14 |
| 252 | RM79.95012 | RM20,147.43 |
| 504 | RM75.26385 | RM37,932.98 |
| Unit Price without VAT: | RM145.07000 |
|---|---|
| Unit Price with VAT: | RM159.57700 |

