
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic | |
Abrasive Grade | - | |
Abrasive Grit | 80 | |
Micron Size | - | |
Color | Orange | |
Width | - | |
Length | - | |
Diameter | 2.00" (50.80mm) | |
Applications | Deburring, Finishing, Grinding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.10000 | RM9.10 |
| 5 | RM7.71400 | RM38.57 |
| 10 | RM7.22600 | RM72.26 |
| 25 | RM6.65720 | RM166.43 |
| 50 | RM6.27880 | RM313.94 |
| 100 | RM5.94230 | RM594.23 |
| 250 | RM5.55052 | RM1,387.63 |
| 500 | RM5.29016 | RM2,645.08 |
| 1,000 | RM5.05695 | RM5,056.95 |
| Unit Price without VAT: | RM9.10000 |
|---|---|
| Unit Price with VAT: | RM10.01000 |

