
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Brown | |
Width | - | |
Length | - | |
Diameter | 2.000" (50.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM72.54000 | RM72.54 |
| 5 | RM63.00800 | RM315.04 |
| 10 | RM59.61600 | RM596.16 |
| 25 | RM55.67840 | RM1,391.96 |
| 50 | RM53.06080 | RM2,653.04 |
| 100 | RM50.71490 | RM5,071.49 |
| 250 | RM47.98352 | RM11,995.88 |
| 500 | RM46.16348 | RM23,081.74 |
| Unit Price without VAT: | RM72.54000 |
|---|---|
| Unit Price with VAT: | RM79.79400 |

