8211-APC is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.00000
Datasheet
Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8211-APC

DigiKey Part Number
3M157399-ND
Manufacturer
Manufacturer Product Number
8211-APC
Description
APC ADAPT FC APC SM ANGL POL
Customer Reference
Detailed Description
Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Coupler
Convert From (Adapter End)
FC Receptacle
Convert To (Adapter End)
FC Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode
Mounting Type
Panel Mount, Bulkhead
Housing Material
Metal
Ferrule Material
Zirconia, Ceramic
Features
-
Color
Gray
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
60RM22.26367RM1,335.82
Manufacturers Standard Package
Unit Price without VAT:RM22.26367
Unit Price with VAT:RM24.49004