92 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92-AMBER-5/8"X36YD

DigiKey Part Number
3M160866-ND
Manufacturer
Manufacturer Product Number
92-AMBER-5/8"X36YD
Description
TAPE ELECTRICAL AMBER 5/8"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Silicone Thermosetting Adhesive Amber 0.63" (16.00mm) 5/8" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Silicone Thermosetting
Backing, Carrier
Polyimide
Thickness
0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.63" (16.00mm) 5/8"
Length
108' (32.9m) 36 yds
Color
Amber
Usage
Electrically Insulating
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM334.43000RM334.43
15RM247.70600RM3,715.59
30RM230.60200RM6,918.06
60RM215.18550RM12,911.13
105RM203.85514RM21,404.79
Manufacturers Standard Package
Unit Price without VAT:RM334.43000
Unit Price with VAT:RM367.87300