Connector Header Through Hole 56 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 56 position 0.100" (2.54mm)
929665-03-28-I
929665-03-28-I

929665-03-28-I

DigiKey Part Number
3M156309-56-ND
Manufacturer
Manufacturer Product Number
929665-03-28-I
Description
CONN HEADER VERT 56POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 56 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-03-28-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.410" (10.41mm)
Overall Contact Length
0.745" (18.92mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM45.55000RM45.55
10RM40.36900RM403.69
100RM35.19330RM3,519.33
500RM30.01792RM15,008.96
1,000RM27.53371RM27,533.71
Manufacturers Standard Package
Unit Price without VAT:RM45.55000
Unit Price with VAT:RM50.10500
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 449
Unit Price: RM49.96000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 690
Unit Price: RM4.81000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 607
Unit Price: RM5.99000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 600
Unit Price: RM8.20000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: RM9.97000