Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-05-10

DigiKey Part Number
3M156452-20-ND
Manufacturer
Manufacturer Product Number
929836-05-10
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-05-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.610" (15.49mm)
Packaging
Bulk
Overall Contact Length
0.945" (24.00mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin-Lead
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM8.45000RM8.45
10RM7.35100RM73.51
100RM6.56960RM656.96
500RM5.47486RM2,737.43
1,000RM4.69272RM4,692.72
5,000RM4.16088RM20,804.40
Manufacturers Standard Package
Unit Price without VAT:RM8.45000
Unit Price with VAT:RM9.29500
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: RM2.01000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: RM3.00000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: RM3.63000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 184
Unit Price: RM4.54000