929984-01-04 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 1
Unit Price: RM54.02000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM42.53647
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM41.72780
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM41.59220
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM41.72780
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM46.08140
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM49.94820
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 50
Unit Price: RM54.29000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM4.48464
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM4.77589
Datasheet

Similar


Samtec Inc.
In Stock: 293
Unit Price: RM10.60000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM5.87000

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM2.84000
Datasheet
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929984-01-04

DigiKey Part Number
929984-01-04-ND
Manufacturer
Manufacturer Product Number
929984-01-04
Description
CONN RCPT 4POS 0.1 TIN-LEAD PCB
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.150" (3.81mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
1000V
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes