939850-01-08-RA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM5.63000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM3.48067

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM6.12411
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM5.99669
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM7.04624
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM5.17907
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM5.45158

Similar


Preci-Dip
In Stock: 28,191
Unit Price: RM4.10000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM4.54176

Similar


Preci-Dip
In Stock: 0
Unit Price: RM4.04378

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM7.29000
Datasheet

Similar


Samtec Inc.
In Stock: 40
Unit Price: RM12.92000
Datasheet
8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

939850-01-08-RA

DigiKey Part Number
939850-01-08-RA-ND
Manufacturer
Manufacturer Product Number
939850-01-08-RA
Description
CONN RCPT 8POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
939850-01-08-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
432RM6.19009RM2,674.12
Unit Price without VAT:RM6.19009
Unit Price with VAT:RM6.80910