939850-01-14-RB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM8.40829
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 149
Unit Price: RM14.46000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM51.52740
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM58.91240
Datasheet

Similar


Preci-Dip
In Stock: 1,124
Unit Price: RM14.38000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM8.31000

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM51.26571
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM48.99240
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM57.11180
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM48.38640
Datasheet
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

939850-01-14-RB

DigiKey Part Number
939850-01-14-RB-ND
Manufacturer
Manufacturer Product Number
939850-01-14-RB
Description
CONN RCPT 14POS 0.1 GOLD PCB
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
939850-01-14-RB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.