
9425-1"X72YD-BULK | |
|---|---|
DigiKey Part Number | 3M160873-ND |
Manufacturer | |
Manufacturer Product Number | 9425-1"X72YD-BULK |
Description | TAPE DBL SIDED CLR 1"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 420; Acrylic, 1050 Adhesive Clear 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 420; Acrylic, 1050 | |
Backing, Carrier | UPVC | |
Thickness | 0.0058" (5.8 mils, 0.147mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 125°F (52°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM499.43000 | RM499.43 |
| 18 | RM365.11111 | RM6,572.00 |
| 27 | RM350.49815 | RM9,463.45 |
| 54 | RM347.54444 | RM18,767.40 |
| Unit Price without VAT: | RM499.43000 |
|---|---|
| Unit Price with VAT: | RM549.37300 |

