
94906-M000 | |
|---|---|
DigiKey Part Number | 19-94906-M000-ND |
Manufacturer | |
Manufacturer Product Number | 94906-M000 |
Description | PIN STRIP HEADER .039" (1.0 MM) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 94906-M000 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.067" (1.70mm) |
Series | Insulation Height 0.118" (3.00mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.20000 | RM5.20 |
| 10 | RM4.42100 | RM44.21 |
| 100 | RM3.75560 | RM375.56 |
| 500 | RM3.35216 | RM1,676.08 |
| 1,200 | RM3.15134 | RM3,781.61 |
| 6,000 | RM2.81319 | RM16,879.14 |
| 10,800 | RM2.69903 | RM29,149.52 |
| Unit Price without VAT: | RM5.20000 |
|---|---|
| Unit Price with VAT: | RM5.72000 |

