961109-6300-AR-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM4.85000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM6.38000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM4.70832
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM6.38000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM5.95000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM9.21960
Datasheet

Similar


Samtec Inc.
In Stock: 57
Unit Price: RM5.67000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM5.96910
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM6.54000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM7.88000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM6.55220
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM5.26384
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM4.39316
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM8.39220
Datasheet
Connector Header Surface Mount 9 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961109-6300-AR-TP

DigiKey Part Number
961109-6300-AR-TP-ND
Manufacturer
Manufacturer Product Number
961109-6300-AR-TP
Description
CONN HEADER SMD 9POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.210" (5.33mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes