
9629PC-1/2-60 | |
|---|---|
DigiKey Part Number | 3M10591-ND |
Manufacturer | |
Manufacturer Product Number | 9629PC-1/2-60 |
Description | TAPE DBL SIDED CLR 1/2"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Quick-Stick Adhesive Clear 0.50" (12.70mm) 1/2" X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Quick-Stick | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Adhesive | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Backing, Carrier | 0.0018" (1.8 mils, 0.046mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 60' (18.3m) 20 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM116.39000 | RM116.39 |
| 10 | RM89.16200 | RM891.62 |
| 25 | RM80.67720 | RM2,016.93 |
| 72 | RM72.22292 | RM5,200.05 |
| 144 | RM68.21264 | RM9,822.62 |
| Unit Price without VAT: | RM116.39000 |
|---|---|
| Unit Price with VAT: | RM128.02900 |

