Double Coated, Double Sided Tape Quick-Stick Adhesive Clear 1.00" (25.40mm) X 60' (18.3m) 20 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9629PC-1-60

DigiKey Part Number
3M10593-ND
Manufacturer
Manufacturer Product Number
9629PC-1-60
Description
TAPE DBL SIDED CLR 1"X20YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Quick-Stick Adhesive Clear 1.00" (25.40mm) X 60' (18.3m) 20 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Quick-Stick
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
0.0018" (1.8 mils, 0.046mm)
Thickness - Backing, Carrier
0.0018" (1.8 mils, 0.046mm)
Width
1.00" (25.40mm)
Length
60' (18.3m) 20 yds
Color
Clear
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM216.19000RM216.19
10RM166.53600RM1,665.36
36RM145.49000RM5,237.64
72RM136.42583RM9,822.66
Manufacturers Standard Package
Unit Price without VAT:RM216.19000
Unit Price with VAT:RM237.80900