Double Coated, Double Sided Tape Quick-Stick Adhesive Clear 48.00" (1.22m) X 540' (164.6m) 180 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9629PC-48-180

DigiKey Part Number
9629PC-48-180-ND
Manufacturer
Manufacturer Product Number
9629PC-48-180
Description
TAPE DBL SIDED CLR 48"X180YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Quick-Stick Adhesive Clear 48.00" (1.22m) X 540' (164.6m) 180 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Quick-Stick
Backing, Carrier
Polyethylene-Terephthalate (PET)
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
0.0018" (1.8 mils, 0.046mm)
Thickness - Backing, Carrier
0.0018" (1.8 mils, 0.046mm)
Width
48.00" (1.22m)
Length
540' (164.6m) 180 yds
Color
Clear
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM19,177.04000RM19,177.04
Manufacturers Standard Package
Unit Price without VAT:RM19,177.04000
Unit Price with VAT:RM21,094.74400