AB7020-210MMX297MM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 19
Unit Price: RM314.53000
Datasheet
RF EMI Absorbing Sheet AB7000 Polymer Resin, Metal Flakes Pressure Sensitive Adhesive (PSA) 8.268" (210.00mm) X 11.693" (297.00mm) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB7020-210MMX297MM

DigiKey Part Number
3M156478-ND
Manufacturer
Manufacturer Product Number
AB7020-210MMX297MM
Description
RF ABSORB SHEET 11.693"X8.268"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet AB7000 Polymer Resin, Metal Flakes Pressure Sensitive Adhesive (PSA) 8.268" (210.00mm) X 11.693" (297.00mm) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Type
Absorbing Sheet
Shape
Rectangular
Length
11.693" (297.00mm)
Width
8.268" (210.00mm)
Thickness - Overall
-
Operating Temperature
-25°C ~ 85°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Polymer Resin, Metal Flakes
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes