Flat Ribbon Cable Multiple 40 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3302/40 100

DigiKey Part Number
3M157830-100-ND
19-C3302/40100-DS-ND
Manufacturer
Manufacturer Product Number
C3302/40 100
Description
CBL RIBN 40COND 0.05 MULTI 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 40 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
40
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.042" (1.07mm)
Ribbon Width
2.000" (50.80mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM18.12000RM18.12
5RM14.50000RM72.50
10RM13.14400RM131.44
25RM11.53960RM288.49
50RM10.45680RM522.84
100RM9.47810RM947.81
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100RM9.47810RM947.81
200RM8.59650RM1,719.30
300RM8.12243RM2,436.73
500RM7.56622RM3,783.11
700RM7.26564RM5,085.95
Manufacturers Standard Package
Unit Price without VAT:RM18.12000
Unit Price with VAT:RM19.93200