
D2514-6V0C-AR-WD | |
|---|---|
DigiKey Part Number | MSH14ETR-ND - Tape & Reel (TR) MSH14ECT-ND - Cut Tape (CT) MSH14EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2514-6V0C-AR-WD |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | D2514-6V0C-AR-WD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.243" (6.17mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.75A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.87000 | RM10.87 |
| 10 | RM9.24700 | RM92.47 |
| 100 | RM7.85750 | RM785.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM7.48245 | RM1,496.49 |
| 400 | RM7.12530 | RM2,850.12 |
| 600 | RM6.92428 | RM4,154.57 |
| 1,000 | RM6.67929 | RM6,679.29 |
| 1,400 | RM6.52267 | RM9,131.74 |
| 2,000 | RM6.36066 | RM12,721.32 |
| 5,000 | RM5.96287 | RM29,814.35 |
| Unit Price without VAT: | RM10.87000 |
|---|---|
| Unit Price with VAT: | RM11.95700 |

























