Unitized Wheel Ceramic Medium 0.25" (6.35mm) X 3.00" (76.20mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP-UR-3"X1/4"-NH 6C MED+

DigiKey Part Number
3M161156-ND
Manufacturer
Manufacturer Product Number
DP-UR-3"X1/4"-NH 6C MED+
Description
UNITIZED WHEEL SCOTCH BRITE ROLC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unitized Wheel Ceramic Medium 0.25" (6.35mm) X 3.00" (76.20mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Unitized Wheel
Abrasive Material
Ceramic
Abrasive Grade
Medium
Abrasive Grit
-
Micron Size
-
Color
Gray
Width
0.25" (6.35mm)
Length
-
Diameter
3.00" (76.20mm)
Applications
Deburring, Finishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM90.27000RM90.27
5RM78.61800RM393.09
10RM74.47000RM744.70
40RM67.43900RM2,697.56
80RM64.46338RM5,157.07
120RM62.86825RM7,544.19
280RM59.84636RM16,756.98
520RM57.87929RM30,097.23
Manufacturers Standard Package
Unit Price without VAT:RM90.27000
Unit Price with VAT:RM99.29700