
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.063" (1.60mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM1.83920 | RM91.96 |
| 100 | RM1.69140 | RM169.14 |
| 150 | RM1.61040 | RM241.56 |
| 250 | RM1.51424 | RM378.56 |
| 350 | RM1.45386 | RM508.85 |
| 500 | RM1.39256 | RM696.28 |
| 1,250 | RM1.24674 | RM1,558.42 |
| 2,500 | RM1.24258 | RM3,106.45 |
| Unit Price without VAT: | RM1.83920 |
|---|---|
| Unit Price with VAT: | RM2.02312 |






