EPS-300-1-1/2-BLACK-PACK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 57
Unit Price: RM228.40000
Datasheet

Parametric Equivalent


3M
In Stock: 6
Unit Price: RM340.49000
Datasheet

Parametric Equivalent


3M
In Stock: 66
Unit Price: RM102.21350
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 209
Unit Price: RM89.10833
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 60
Unit Price: RM74.67800
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM250.61600
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 36
Unit Price: RM224.78000
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-300-1-1/2-BLACK-PACK

DigiKey Part Number
EPS-300-1-1/2-BLACK-PACK-ND
Manufacturer
Manufacturer Product Number
EPS-300-1-1/2-BLACK-PACK
Description
HEATSHRINK TUBING 1 1/2 BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.510" (12.95mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.