FP-301-3/4-YELLOW-50' is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 1,335
Unit Price: RM11.19000
Datasheet
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-3/4-YELLOW-50'

DigiKey Part Number
3M161432-ND
Manufacturer
Manufacturer Product Number
FP-301-3/4-YELLOW-50'
Description
HEATSHRINK FP301 3/4-50' YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HEATSHRINK FP301 3/4-50' BLUE
In-Stock: 0
Unit Price: RM191.61667
HEATSHRINK FP301 3/4-50' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/4-50' RED
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/4-50' WHITE
In-Stock: 0
Unit Price: