Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301VW-3/4-BLACK-200'

DigiKey Part Number
FP034VWK-4R0-ND
Manufacturer
Manufacturer Product Number
FP-301VW-3/4-BLACK-200'
Description
HEATSHRK FPVW 3/4"X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.333' (101.60mm, 4.00")
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
50RM1.25680RM62.84
100RM1.15560RM115.56
150RM1.10033RM165.05
250RM1.03448RM258.62
350RM0.99334RM347.67
500RM0.95144RM475.72
1,250RM0.85183RM1,064.79
2,500RM0.81776RM2,044.40
Manufacturers Standard Package
Unit Price without VAT:RM1.25680
Unit Price with VAT:RM1.38248
Alternate Length
HEATSHRK FPVW 3/4"X0.5" 50=50PC
In-Stock: 0
Unit Price: RM0.27500
HEATSHRK FPVW 3/4"X0.75" 50=50PC
In-Stock: 0
Unit Price: RM0.35140
HEATSHRK FPVW 3/4"X1" 50=50PC
In-Stock: 400
Unit Price: RM0.42560
HEATSHRK FPVW 3/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: RM0.57060
HEATSHRK FPVW 3/4"X2" 50=50PC
In-Stock: 0
Unit Price: RM0.71240