Hard Hat Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-802SFR-UV

DigiKey Part Number
19-H-802SFR-UV-ND
Manufacturer
Manufacturer Product Number
H-802SFR-UV
Description
HARD HAT 4PT FULL BRIM UV YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hard Hat Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hard Hat
Color
Yellow
Size
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM85.26000RM85.26
20RM73.86300RM1,477.26
40RM71.92075RM2,876.83
60RM70.87533RM4,252.52
100RM69.64340RM6,964.34
260RM67.56646RM17,567.28
500RM66.29578RM33,147.89
Manufacturers Standard Package
Unit Price without VAT:RM85.26000
Unit Price with VAT:RM93.78600