Heat Shrink Tubing, Flexible 0.300" (7.62mm) 3 to 1 Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDT 0300 RD 48A

DigiKey Part Number
HDT0300RD48A-ND
Manufacturer
Manufacturer Product Number
HDT 0300 RD 48A
Description
HEATSHRINK 0.3" RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.300" (7.62mm) 3 to 1 Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.300" (7.62mm)
Inner Diameter - Recovered
0.100" (2.54mm)
Recovered Wall Thickness
0.080" (2.03mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HEATSHRINK 0.3" BLACK
In-Stock: 2
Unit Price: RM136.99000