
HF365/14 300 | |
|---|---|
DigiKey Part Number | HF365/14300-ND 19-HF365/14300-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF365/14 300 |
Description | CBL RIBN 14COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.54000 | RM6.54 |
| 5 | RM5.24800 | RM26.24 |
| 10 | RM4.76000 | RM47.60 |
| 25 | RM4.17800 | RM104.45 |
| 50 | RM3.78640 | RM189.32 |
| 100 | RM3.43130 | RM343.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM2.93767 | RM881.30 |
| 600 | RM2.66593 | RM1,599.56 |
| 900 | RM2.52002 | RM2,268.02 |
| 1,500 | RM2.34900 | RM3,523.50 |
| 2,100 | RM2.24370 | RM4,711.77 |
| 3,000 | RM2.13813 | RM6,414.39 |
| 7,500 | RM2.07663 | RM15,574.73 |
| Unit Price without VAT: | RM6.54000 |
|---|---|
| Unit Price with VAT: | RM7.19400 |


