Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Black 0.750' (228.60mm, 9.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITCSN-1500-9"-BLACK-10 PCS

DigiKey Part Number
3M161677-ND
Manufacturer
Manufacturer Product Number
ITCSN-1500-9"-BLACK-10 PCS
Description
HEATSHRNK 1-1/2"X0.75' BLK 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Black 0.750' (228.60mm, 9.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
0.750' (228.60mm, 9.00")
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
-
Material
Features
Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
10RM76.52700RM765.27
20RM70.38200RM1,407.64
30RM67.02200RM2,010.66
50RM63.01400RM3,150.70
70RM62.66957RM4,386.87
Manufacturers Standard Package
Unit Price without VAT:RM76.52700
Unit Price with VAT:RM84.17970