Image for LS1000 PADDLE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1000 PADDLE

DigiKey Part Number
19-LS1000PADDLE-ND
Manufacturer
Manufacturer Product Number
LS1000 PADDLE
Description
3M PADDLE - LS1000, 78-8114-8512
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Paddle For LS1000
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Paddle
Material
-
Color
-
Specifications
For LS1000
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.39000RM0.39
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900