


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM45.98000 | RM45.98 |
| 10 | RM35.29700 | RM352.97 |
| 25 | RM31.88920 | RM797.23 |
| 50 | RM29.58480 | RM1,479.24 |
| 100 | RM27.49400 | RM2,749.40 |
| 250 | RM25.02720 | RM6,256.80 |
| 500 | RM23.36472 | RM11,682.36 |
| 1,000 | RM21.86045 | RM21,860.45 |
| Unit Price without VAT: | RM45.98000 |
|---|---|
| Unit Price with VAT: | RM50.57800 |


