


Category | Length 3.34' (1.02m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM72.38000 | RM72.38 |
| 10 | RM55.69600 | RM556.96 |
| 25 | RM50.38480 | RM1,259.62 |
| 50 | RM46.79620 | RM2,339.81 |
| 100 | RM43.54210 | RM4,354.21 |
| 250 | RM39.70512 | RM9,926.28 |
| 500 | RM37.12078 | RM18,560.39 |
| 1,000 | RM34.78378 | RM34,783.78 |
| Unit Price without VAT: | RM72.38000 |
|---|---|
| Unit Price with VAT: | RM79.61800 |

