MC4/0-38RX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM588.94000
Datasheet
Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 4/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC4/0-38RX

DigiKey Part Number
MC4/0-38RX-ND
Manufacturer
Manufacturer Product Number
MC4/0-38RX
Description
CONN RING CIRC 4/0AWG #3/8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 4/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Type
Circular Tubular (Battery Lugs)
Stud/Tab Size
3/8 Stud
Thickness
0.125" (3.18mm)
Width - Outer Edges
1.000" (25.40mm)
Length - Overall
2.290" (58.17mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4/0 AWG
Insulation
Non-Insulated
Features
-
Color
Purple
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes