
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.200" (5.08mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" (2.29mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.02000 | RM9.02 |
| 10 | RM7.66300 | RM76.63 |
| 25 | RM7.18200 | RM179.55 |
| 50 | RM6.83900 | RM341.95 |
| 100 | RM6.51240 | RM651.24 |
| 250 | RM6.10448 | RM1,526.12 |
| 500 | RM5.81300 | RM2,906.50 |
| 1,000 | RM5.53558 | RM5,535.58 |
| 3,000 | RM5.12295 | RM15,368.85 |
| Unit Price without VAT: | RM9.02000 |
|---|---|
| Unit Price with VAT: | RM9.92200 |


